1210120080
Description:
03P CONNEC BLACK SCREW & GASKET
Supplier:
MOLEX
Matchcode:
1210120080
Rutronik No.:
COCIRC18775
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- 121...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 90 °C
- IP Code
- IP65/67
- Feature funct.
- DIN VALVE
- Family
- Adapter
- Brand
- mPm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.