1202480061
Description:
MPIS M12 NOS 5P 4PT M23 BK DUAL
Supplier:
MOLEX
Matchcode:
1202480061
Rutronik No.:
CONN1492
Unit Pack:
5
MOQ:
5
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 19
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 120...
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- IP Code
- IP67/68
- Feature funct.
- M12
- Family
- M8 or M12
- Brand
- MPIS BRAD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.