1201490021


Description:
03P Nano-Change (M8) Rece Male Conn.
Supplier:
MOLEX
Matchcode:
1201490021
Rutronik No.:
COCIRC15073
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 120...
- Feature funct.
- M8
- Family
- M8 or M12
- Brand
- Brad
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.