1200948123


Description:
M23 12P Fem. Axial L=5m
Supplier:
MOLEX
Matchcode:
1200948123
Rutronik No.:
CABLE3790
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Family
- M8 OR M12
- Termin.port A
- 0
- Cable length
- 5,000 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- No.of wires
- 12
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.