1200840028
image shown is a representation only
Description:
REC U12 4P AC MA STR M16
Supplier:
MOLEX
Matchcode:
1200840028
Rutronik No.:
CONN10052
Unit Pack:
25
MOQ:
25
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- BRASS
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 30 V
- Series
- 120...
- Family
- M8 or M12
- Brand
- Brad
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.