1200270127


Description:
Micro-Ch. 04P (M8) Female Axial L=2m
Supplier:
MOLEX
Matchcode:
1200270127
Rutronik No.:
CABLE4215
Unit Pack:
24
MOQ:
24
Packaging:
BULK
- Family
- M8 OR M12
- Termin.port A
- M8
- Termin.port B
- Open
- Cable length
- IP67
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 80 °C
- No.of wires
- 04
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Poland
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.