1054500101

Topseller

image shown is a representation only
Description:
USB Type-C Rec 24P SHIELDED
Supplier:
MOLEX
Matchcode:
1054500101
Rutronik No.:
CONIO2368
Unit Pack:
1300
MOQ:
1300
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 30 V
- Series
- 105...
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- 3.1
- Family
- USB
- Brand
- USB-Type-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Surface Mount, Gold (Au) Flash over 0.76μm Palladium Nickel Plating
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.