1052620003


image shown is a representation only
Description:
ISM 868/915MHz Antenna, 200.00mm Cable
Supplier:
MOLEX
Matchcode:
1052620003
Rutronik No.:
WIREAC3357
Unit Pack:
1
MOQ:
624
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- LPWAN
- Standard
- ISM
- Frequency
- 868/915M Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 200.00 mm
- Gain
- 0.2 dB
- Size
- 79.00 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.