P1 PLUS


image shown is a representation only
Description:
BLE Robust Beacon
Supplier:
MINEW
Matchcode:
P1 Plus
Rutronik No.:
RFMCU2361
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- MCU Architectur
- 32 bit
- SPI
- NO
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Automotive
- NO
- RoHS Status
- Leadfree
- Packaging
- INDIVIDUAL
- Supplier Part
- P1 Plus
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- Supplier Lead time
- 5 weeks
Robust Beacon
P1 Plus is a robust beacon with BLE5.0 and IP68 waterproof & IK09 shockproof, mostly used for asset management&resources locating in harsh environments including cold rooms and warehouses, railroads, etc. Also, it works at the temperature of -40~85℃ because of its great performance and material.
Note: P1 (without Temp. and Acc sensor) also available
Key features:
- BLE5.0&nRF52 Series
- IK09 Shockproof
- Anti-high & Low-temperature:-40~85℃
- Magnetic Switch
- Replaceable Battery
- IP68 Waterproof & Dustproof
- More than 3 Years Service Life
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.