MS88SFB8-003 SAMPLE


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,8 V
- P(out)
- 22 dBm
- Sensitivity
- -96 dBm
- RAM
- 128 kB
- GPIO
- 20 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART nfc
- IEEE802.15.1
- YES
- Oper.temp.max
- 105 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
Module MS88SFB – based on nRF52840 + nRF21540
The MS88SFB is a BLE 5.4 PA/LNA module based on the highly flexible, ultra-low power nRF52840 SoC. Its powerful 32-bit ARM CortexTM M4F CPU, 1MB flash , 256 kB RAM and integrated 2.4 GH transceiver provide a perfect solution for Bluetooth connectivity. nRF52840 can support protocols such as ANT, BLE, BLE MESH, ZIGBEE and THREAD. Built-in PA/LNA, communication distance up to 600m at 1Mbps rate.
Features
· Support ANT, BLE, BLE Mesh, Zigbee and Thread protocols
· Flash/RAM: 1MB/256KB
· GPIO:29
· Operating temperature: -40℃ to +85℃
· Antenna: PCB/IPEX
· Module size: 23.2mm×17.4mm×2mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.