MS72SF1


image shown is a representation only
Description:
Millimeter Wave Radar
Supplier:
MINEW
Matchcode:
MS72SF1
Rutronik No.:
ICINOT1556
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Sensor type
- Radar
- Distance
- 8000 mm
- Vcc(min)
- 1,7 V
- Vcc(max)
- 5,5 V
- Icc
- 11000000 µA
- U(cc)
- 3,3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- top
- Footprint
- 822,08 mm²
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.