MS52SF1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Memory
- FLASH
- Memory size
- 128 kB
- MCU Architectur
- 32 bit
- P(out)
- -45 dBm
- Sensitivity
- -97 dBm
- RAM
- 16 kB
- GPIO
- 14 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Automotive
- NO
- Package
- REEL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 7 weeks
Module MS52SF1 – based on Telink TLSR8208
MS52SF1 is a cost-effective, low-power Bluetooth 5.0 slave UART module based on Telink TLSR8208 SoC, supports transparent UART data service of BLE with master devices such as mobile phones/tablets,skips the firmware development and reduces your time to market.
Features
· Flash/RAM: 128kB/16kB
· GPIO:14
· Firmware: Slave Uart
· TX Power: -45 to +10dBm
· Antenna: PCB
· Module size: 15.8mm×12.0mm×2.0mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.