MS51SF1-001


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- RAM
- 128 kB
- GPIO
- 20 no.
- SPI
- NO
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 7 weeks
Module MS51SF1 – based on nRF52833
Tiny & Stable Cost-effective And Low-energy Bluetooth Module
The MS51SF1 is a very tiny BLE5.4 module based on a highly flexible nRF52833 SoC. The strong 32-bit ARM CortexTM M4F CPU, 512kB Flash, 128kB RAM and integrated 2.4GH transceiver inside can provide wonderful solutions for Bluetooth connecting. The chip nRF52833 is able to support ANT, BLE, BLE MESH, ZIGBEE and THREAD protocols, etc. What makes the product work in an environment with strict requirements on the product is the tiny size of 9.8*8.4mm, PCB antenna, and design of ANT pin connected external antenna.
Features
· Bluetooth 5.4
· Extremely compact size:9.8mm*8.4mm*2mm
· High Performance
· Support ANT, Bluetooth Low Energy (BLE), BLE Mesh, Zigbee, and Thread
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.