MS50SF7-001


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- RAM
- 64 kB
- GPIO
- 24 no.
- SPI
- NO
- USB
- NO
- I²C
- YES
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 28 weeks
Module MS50SF7 – based on nRF52832
Powerful Nordic nRF52832 Tiny Bluetooth LE module
The nRF52832 chip used in this module features an ARM Cortex-M4F RF transceiver with faster MCU operating speed, reaching up to 64MHz. It has 512KB of FLASH program space, 64KB of RAM, and other powerful resources. This chip is suitable for low-power systems, offering ultra-low sleep current and low power consumption during operation. The nRF52832 supports protocols such as ANT, Bluetooth Low Energy (BLE), BLE Mesh, Zigbee, and Thread. With its compact size of 9.8*8.4mm and built-in PCB antenna, it can be utilized in applications with strict size requirements. Additionally, it also allows for external antenna designs through the ANT pins.
Features
· Bluetooth 5.4
· Extremely compact size:9.8mm*8.4mm*2mm
· High Performance
· Supports protocols such as ANT, Bluetooth Low Energy (BLE), BLE Mesh, Zigbee, and Thread
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.