MS46EX1


image shown is a representation only
Description:
DevKit for MS46SF1 Bluetooth Module
Supplier:
MINEW
Matchcode:
MS46EX1
Rutronik No.:
RFMCU2314
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
INDIVIDUAL
- Memory
- FLASH
- MCU Architectur
- 32 bit
- SPI
- NO
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- Supplier Lead time
- 17 weeks
MS46EX1 Development Kit for MS46SF1 Bluetooth Module
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.