MS45SF11


image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 3 dBm
- Sensitivity
- -97 dBm
- RAM
- 512 kB
- GPIO
- 48 no.
- ADC resol.max
- 14 bit
- ADC channels
- 2 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
Module MS45SF1 – based on nRF5340
Dual-core/Multi-potocol nRF5340 Module MS45SF1 Specification
MS45SF1 is a compact size(18.5 x 12.5 x 2.0 mm), most advance, powerful, secure, ultra[1]low power wireless Dual-core/Multi-protocol BLE 5.3 Module based on nRF5340 SoCs. Supporting Bluetooth Low Energy, Bluetooth mesh, NFC, Thread, Zigbee and Matter, makes it an ideal choice for LE Audio, professional lighting, advanced wearables, smart home and other complex IoT applications.
Features
- Two ARM ® Cortex ® -M33 128/64 MHz processor
- BLE 5 data rate: 2Mbps,1Mbps, 500 kbps,125kbps. IEEE 802.15.4 Thread and Zigbee data rate: 250kbps, Proprietary 2.4 GHz: 2 Mbps, 1 Mbps
- High-performance Application Processor: 1 MB Flash/512 KB Flash
- Fully-programmable Network Processor: 256 KB Flash/64 KB Flash
- GPIO:48
- 2×UART/4×SPI masters/3×SPI slaves
- SoC TX power: -20dB to +3dB
- Operating temperature: -40℃ to +85℃
- Antenna: PCB
- Module size: 18.5mm×12.5mm×2.0mm
- Range: 125kbps: up to 250 meters in open space.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.