MS38SN4


image shown is a representation only
Description:
Ultra-low power GNSS positioning
Supplier:
MINEW
Matchcode:
MS38SN4 Sample
Rutronik No.:
GPS1509
Unit Pack:
1
MOQ:
1
package:
PADs-7Pin
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.temp.
- -40/+85 °C
- Length
- 15,2 mm
- Width
- 13,0 mm
- Height
- 6,5 mm
- Weight
- 1,85 g
- Automotive
- NO
- Package
- PADs-7Pin
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Oper.voltage
- 4,2 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- Supplier Lead time
- 20 weeks
Module MS38SN4
Low Power & Support Simultaneous Multi-Constellation Positioning
The MS38SN4 is a multi-constellation concurrent, ultra-low power GNSS positioning module that can receive and track multiple GNSS systems, supporting GPS, BEIDOU, GLONASS, GALILEO, IRNSS, QZSS, and satellite-based augmentation systems SBAS (WAAS, EGNOS, GAGAN, MSAS).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.