MS34SN3


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.temp.
- -40/+85 °C
- Length
- 17 mm
- Width
- 22 mm
- Height
- 3 mm
- Weight
- 1,85 g
- Automotive
- NO
- Package
- LGA54pin
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Oper.voltage
- 3,3 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
High-sensitivity Simultaneous Multi-constellation Positioning MTK Platform all-constellation GNSS Module
MS34SN3 is a GNSS module with integrated RTK positioning engine, supporting “simultaneous multi-constellation positioning” and L1+L5. Built-in 12nm advanced process GNSS Soc chip, integrated main frequency up to 530MHz ARM Cortex-M4 FPU and MPU,the module supports GPS, BeiDou, GLONASS, Galileo and QZSS, and with RTK (carrier phase difference) technology, the MS34SN3 can achieve centimeter-level positioning accuracy. The MS34SN3 can greatly improve the positioning accuracy of the device while maintaining ultra-low power consumption.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.