MS24SF18-001


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.8 V
- RAM
- 256 kB
- SPI
- YES
- USB
- YES
- I²C
- YES
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.7 V
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 6 weeks
Nordic nRF52840+Semtech SX1262 LoRa BLE Combo Module
The MS24SF1 module is a combo module that incorporates Semtech's LoRa wireless half-duplex transceiver chip SX1262 and Nordic's low-power BLE chip nRF52840 as the main controller. It is a low-power, compact, and multi-interface LoRaWAN® module that supports both long-range and short-range data transmission. In receive mode, it consumes only 9.3mA of current. The LoRa component achieves a transmission power of up to +22dBm through an internally integrated efficient power amplifier, offering higher reception sensitivity (LoRa as low as -128dBm, BLE up to -96dBm). The module supports BLE data passthrough, complies with the physical layer requirements of the LoRaWAN® standard specification, and also supports LoRa® P2P communication, allowing customers to establish private long-range LoRa® networks.
The MS24SF1 module is suitable for various application scenarios that require long-distance data collection and low-power transmission control.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.