MS23SF14-001


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- P(out)
- 20.5 dBm
- Sensitivity
- -146 dBm
- RAM
- 64 kB
- GPIO
- 24 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Automotive
- NO
- Package
- REEL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
Module MS23SF14 (LoRaWAN Module) – based on STM32WLE5CC
Ultra Long Range Low Power LoRaWAN Transceiver ModuleMS23SF1 Module is selected from ST LoRaWAN STM32WLE5CC, Wireless Half duplex transceiver chips, which supports global frequency ISM. It is a typical LoRa®WAN transceiver module, that features low- power, ultra- long range, easy to use and supports multiple interfaces: SPI, UART, I2C, DAC, ADC. The current in receive mode is only 4.2mA. It can achieve transmission power up to +20.5dBm with higher reception sensitivity, and up to -146dBm, which through the internal integration of high-efficiency power amplifiers. Compliant with LoRaWAN physical layer requirement standard specification, it supports LoRa® P2P(per-to-per)communication, enabling customers to quickly establish private long-range LoRa ® network point.
MS23SF1 Module is suitable for various application scenarios that require remote data collection and low power consumption in in a compact form factor.
Features
· GPIO:24
· Antenna: None
· Module size: 20.72mm×19.13mm×3mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.