MS13SF11-001


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- b/g/n
- Antenna
- YES
- Supply voltage
- 3.0-3.6 V
- Oper.temp.
- -40/+85 °C
- Size
- 25.5x18 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 7 weeks
MS13SF1 – based on ESP32
2.4G WiFi4(802.11b/g/n) + BT/BLE4.2 Combo Module
The MS13SF1 is a versatile, high-performance and cost-effective wireless WiFi 4+ BLE4.2 combo module based on the ESP32-D0WD-V3 SoC. Xtensa® 32-bit LX6 with dual cores running at 240 MHz, 448 KB+8MB FLASH, 520KB+16KB RAM, integrated 2.4 GH transceiver, LNA and other powerful resources provide the perfect solution for 2.4G WiFi/BLE connectivity. The actual test distance under high interference conditions can reach 80M.
Features
· 2.4G WiFi4 (802.11b/g/n) + BT/BLE 4.2
· High performance, dual-core SoC
· Supports AP, STA, AP+STA modes
· Supports AT, ESP-IDF development
· Compatible with ISO 11898-1, i.e., CAN specification 2.0
· Support SDIO, SPI, UART and other interfaces
· Supports OTA encryption upgrades
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.