MS12SF1-1Y40AIR


image shown is a representation only
- WLAN standard
- g/n/ac/ax
- Frequency
- 2.4 / 5 GHz
- Interface
- SPI / QSPI
- Antenna
- Single-end
- Supply voltage
- 1.7 to 5.5 V
- Oper.temp.
- -40 to 85 °C
- Automotive
- NO
- Package
- 650
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
MS12SF1 - based on Nordic nRF7002+nRF5340 WiFi 6+BLE 5.3 Combo Module
MS12SF1 WiFi6+BLE
Combo Module adopts integrated nRF7002 and nRF5340 chip, supports BLE mode, at
the same time supports WiFi6 dual-band connection, 2.4G and 5G function,adopts WiFi and BLE independent antenna design, have no crosstalk between
functions. One device can support two wireless connection mode of WiFi and BLE.
Features
· Bluetooth 5.3
· Dual-Core
· Ultra-low-power
· High-performance
· Support WiFi6 Dual-band that 2.4G and 5G, 1T1R
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.