MG5 black


image shown is a representation only
- Oper.temp.min.
- -20 °C
- Memory
- FLASH
- MCU Architectur
- 32 bit
- Supply Volt.min
- 8 V
- SPI
- NO
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 70 °C
- Supply volt.max
- 52 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- Leadfree
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
MG5 Outdoor Mobile LTE Gateway
MG5 Outdoor Mobile LTE Gateway serves as a constant
companion to assets throughout the supply chain, collecting Bluetooth data and
uploading it in real-time to your cloud. It converts vehicle activities into
actionable insights for your solutions to boost your business and even
revolutionizes supply chain management by ensuring sustained real-time
visibility, based on Bluetooth tech, LTE-M & NB-IoT communications, and GPS
tracking.
Features
• Comprehensive Connectivity: With LTE-M and NB-IoT global connectivity, the MG5 ensures uninterrupted data transmission, enabling real-time monitoring and management across diverse application scenarios.
• Robust Performance: IP67 Dustproof and waterproof, the MG5 is built to withstand challenging environments, ensuring reliable and uninterrupted operation even in rugged conditions.
• Precise Positioning: Equipped with high-precision GPS and BDS positioning, the MG5 delivers accurate location-tracking capabilities.
• Enhanced Asset Management: The MG5 enables efficient asset tracking and management, providing valuable insights into the movement, condition, and utilization of assets, optimizing resource allocation, and reducing costs.
• Future-ready Solutions: With its edge computing capabilities and support for Bluetooth Low Energy sensors, the MG5 offers flexible integration and the potential for customized applications across a wide range of industries.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.