ME54BS03


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.temp.min.
- -40 °C
- Memory
- NVM
- Memory size
- 1536 kB
- MCU Architectur
- 32 bit
- RAM
- 256 kB
- GPIO
- 19 no.
- SPI
- YES
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- Module
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 28 weeks
ME54BS03 based on nRF54L15
High Cost Performance, Ultra-low Power Bluetooth 5.4 LE Module with IPEX Connector
ME54BS03 is a highly flexible, ultra-low power, cost-effective Bluetooth module based on nRF54L15. Its powerful Arm® Cortex®-M33 CPU has a core running speed of 128Mhz. In addition, it also has 1.5MB NVM space and 256 KB RAM. It is also designed for PSA Level 3 certification and has high security protection. The hardware is equipped with an onboard antenna, and the integrated design highlights the higher performance of the nRF54 series and provides more GPIO development and use. At the same time, the ultra-low system power consumption and excellent RF performance as well as other powerful supporting resources can provide a perfect solution for Bluetooth connection.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.