ME54BS02-1Y20TI


image shown is a representation only
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 2000 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,8 V
- GPIO
- 64 no.
- SPI
- YES
- USB
- YES
- I²C
- NO
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5,5 V
- Automotive
- NO
- Package
- Module
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
ME54BS02 based on nRF54H20
Best-in-class, Ultra-low Power Bluetooth 6.0 LE Module
ME54BS02 is a highly integrated, ultra-high performance, ultra-low power Bluetooth module based on nRF54H20. nRF54H20 integrates multiple Arm Cortex-M33 processors and RISC-V coprocessors with clock frequencies up to 320 MHz, and each processor is optimized for a specific type of workload. In addition, it also comes with 2 MB non-volatile MRAM and 1 MB static RAM, and is designed for PSA Level 3 certification with high security protection. The hardware is equipped with an onboard antenna, and the integrated design highlights the higher performance of the nRF54 series and provides more GPIO development and use. At the same time, the ultra-low system power consumption and excellent RF performance as well as other powerful supporting resources are very suitable for Bluetooth low-power applications and Bluetooth high-end applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.