ME16WS03


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- a/b/g/n
- Frequency
- 2,4&5 GHz
- Sensitivity
- -98 -dBm
- Oper.temp.
- -40/85 °C
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 5 weeks
ME16WS03 based on nRF7002+nRF5340
Multifunctional WiFi + BLE Combo Module that Supports Transparent Transmission, Bluetooth Network Configuration and AT Command Configuration
The ME16WS03 Wi-Fi 6+BLE Combo module uses a combination of WLCSP nRF7002 and WLCSP nRF5340 chips to support BLE mode, Wi-Fi 6 dual-band connection, 2.4G and 5G functions, 1T1R. WiFi maximum rate of 86mbps, output power up to 21dBm, receiving current of 56mA in the 2.4G band and 58mA in the 5G band. It also supports BLE master-slave mode and transparent transmission mode. It uses independent antenna design for WiFi and BLE, which do not interfere with each other, and the antenna interface is IPEX. One device can support both WiFi and BLE wireless connection modes.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.