GNSS_EVB_Cube*2217
image shown is a representation only
Description:
GNSS EVB BOX - Cube 2217
Supplier:
MINEW
Matchcode:
GNSS EVB Cube
Rutronik No.:
GPS1507
Unit Pack:
1
MOQ:
1
package:
GUSSET
Packaging:
INDIVIDUAL
- Automotive
- NO
- Package
- GUSSET
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
Module gusset GNSS_EVB_Cube*2217 uses pin headers on both sides to connect to the mainboard. To support RTK
solution, the RF signal is connected to the mainboard's RF_A, i.e., antenna port No. 1, through the IPEX coaxial cable.
The integrated navigation module will indicate the default installation direction. When using it, you need to pay attention
to the default X-axis facing the vehicle's forward direction.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.