B8-6001A


image shown is a representation only
Description:
B8 Social Dist-band GIFT black
Supplier:
MINEW
Matchcode:
B8-6004A
Rutronik No.:
RFMCU1631
Unit Pack:
1
MOQ:
30
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -20 °C
- Memory
- FLASH
- MCU Architectur
- 32 bit
- Supply Volt.min
- 5 V
- Oper.temp.max
- 60 °C
- Automotive
- NO
- RoHS Status
- Leadfree
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
B8 Social Distancing Wristband features Bluetooth® Low Energy 5.0 technology, comprises a vibrator, a 3-axis accelerometer sensor, a built-in rechargeable lithium battery and a touch button.
Colour of this Wristband is black.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.