306030121-FIRMWARE


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 192 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -97 dBm
- RAM
- 24 kB
- GPIO
- 6 no.
- ADC resol.max
- 14 bit
- ADC channels
- 2 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 80 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
Module MS46SF11– based on nRF52805
Bluetooth 5.0 low energy module
MS46SF11 is compact size, highly flexible, ultra-low power wireless BLE 5.0 Module based on nRF52805 SoCs. With a powerful 32-bit ARM Cortex® M4 CPU, a 192KB flash memory, a 24KB RAM and integrating a 2.4 GHz Transceiver, the module can offer perfect solution for Bluetooth connectivity.
MS46SF11 is ideal for cost-constrained applications. It is the best choice for applications such as beacons, disposable medical devices, sensors etc.
Features
· Frequency: 2400 to 2483 MHz
· Max. Output power: +4dBm
· Single power supply: 1.7 – 3.6V
· Range: up to 60 meters in open space
· Chip: nRF52805 (Nordic)
· GPIO Quantity: 6
· 192KB Flash and 24KB RAM
· Module size: 15.8 x 12.0 x 2.0 mm
· ARM Cortex-M4 processor
· Metal shielding with marking
· UART communication protocol (Slave optional)
· Antenna: PCB
· Operating Temperature range: -40 to 85 degree Celsius
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.