306030111


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.8 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- Oper.temp.max
- 60 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 28 weeks
Module MS50SFB1 – based on nRF52832
Bluetooth 5.4 low energy moduleState-of-the-art Bluetooth 5.4 module-MS50SFB1 based on Nordic nRF52832 withfull GPIO and ultra-small size over the overall market. nRF52832 Module includes amultiprotocol 2.4GHz radio, 192kB Flash memory and 24kB RAM, has optimized 4dBm TX power and the best RX sensitivity of all SoCs in the nRF52 Series, which isan excellent choice for the cost-constrained project.
Features
· Frequency: 2400 to 2483 MHz
· Max. Output power: +4dBm
· Single power supply: 1.7 – 3.6V
· Range: up to 60 meters in open space
· Chip: nRF52832 (Nordic)
· GPIO Quantity: 30
· 512KB Flash and 64KB RAM (nRF52832)
· Module size: 20.0 x 12.0 x 2.0 mm
· ARM Cortex-M4 processor
· Metal shielding with marking
· UART communication protocol (Slave optional)
· Antenna: PCB antenna
· Operating Temperature range: -40 to 85 degree Celsius
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.