306030080-SAMPLE


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,8 V
- P(out)
- 8 dBm
- Sensitivity
- -96 dBm
- RAM
- 256 kB
- GPIO
- 20 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART nfc
- Oper.temp.max
- 60 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
Module MS88SF23 – based on nRF52840
Bluetooth 5.0 low energy module
The MS88SF23 module is an advanced, compact size, highly flexible, ultra-low power wireless Bluetooth® LE 5.0/5.1 Module based on Nordic nRF52840 SoC with an optimized and complete radio design of 2 types of antenna available:PCB antenna or u.FL(IPEX) connector for external antenna. MS88SF2 series brings out all nRF52840/nRF52833 hardware features and capabilities including USB access, up to +8 dBm transmit power up to 5.5V supply considerations, and 802.15.4 (Thread/Zigbee) implementation, Bluetooth 5 Long Range Feature and advanced security capabilities.
Features
· ARM ® Cortex ® -M4 32-bit processor with FPU, 64 MHz
· BLE 5 data rate: 2Mbps,1Mbps, 500 kbps,125kbps. IEEE 802.15.4 Thread and Zigbee data rate: 250kbps, Proprietary 2.4 GHz: 2 Mbps, 1 Mbps
· Flash/RAM: 512kB/128kB
· GPIO:20
· 2×UART/4×SPI masters/3×SPI slaves
· SoC TX power: -40dB to +8dB
· Operating temperature: -40℃ to +105℃
· Antenna: PCB,u.FL/IPEX connector
· Module size: 23.2mm×17.4mm×2mm
· Range: 125kbps: up to 250 meters in open space
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.