306030079-SAMPLE


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.8 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- GPIO
- 13 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- Oper.temp.max
- 60 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
Module MS50SFA2 – based on nRF52832
Bluetooth 5.0 low energy moduleMS50SFA2 series brings out all nRF52810/nRF52832 hardware features and capabilities including high-speed 2 Mbps feature, ANT and 2.4 GHz proprietary protocols. Integrated DCDC inductor and an external 32.768K crystal oscillator reduce design complexity and BOM cost. Complete regulatory certifications enable faster time to market and reduced development risk of your Bluetooth design.
Features
· Frequency: 2400 to 2483 MHz
· Max. Output power: +4dBm
· Single power supply: 1.7 – 3.6V
· Range: up to 60 meters in open space
· Chip: nRF52832 (Nordic)
· GPIO Quantity: 13
· 512KB Flash and 64KB RAM (nRF52832)
· Module size: 15.8 x 12.0 x 2.0 mm
· ARM Cortex-M4F processor
· Metal shielding with marking
· UART communication protocol (Slave \Master)
· Antenna: PCB,Ceramic
· Operating Temperature range: -40 to 85 degree Celsius
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.