306030060


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.8 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- Oper.temp.max
- 60 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 6 weeks
Module MS50SFB3 – based on nRF52832
Bluetooth 5.0 low energy moduleThe MS50SFB3 module is a powerful, compact size, highly flexible, ultra-low power wireless Bluetooth® LE 5.0/5.1 Module based on Multi Nordic nRF52 series SoCs with an optimized and complete radio design of 3 types of antenna available: PCB/Ceramic antenna or u.FL(IPEX) connector for external antenna. It’s complete regulatory certifications enable faster time to market and reduced development risk of your Bluetooth design.
Features
· Frequency: 2400 to 2483 MHz
· Max. Output power: +4dBm
· Single power supply: 1.7 – 3.6V
· Range: up to 60 meters in open space
· Chip: nRF52832 (Nordic)
· GPIO Quantity: 30
· 512KB Flash and 64KB RAM (nRF52832)
· Module size: 20.0 x 12.0 x 2.0 mm
· ARM Cortex-M4 processor
· Metal shielding with marking
· UART communication protocol (Slave optional)
· Antenna: PCB,chip antenna, u.FL/IPEX connector
· Operating Temperature range: -40 to 85 degree Celsius
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.