306030054


image shown is a representation only
Description:
minew dev kit mother board 52
Supplier:
MINEW
Matchcode:
MS85MX5
Rutronik No.:
RFMCU1542
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Supply Volt.min
- 3.3 V
- SPI
- YES
- USB
- YES
- I²C
- YES
- Oper.temp.max
- 60 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 3 weeks
MS85MX5 - Evaluation Board
The nRF52 series-EVAL kit from MinewSemi allows for stand-alone use of the MinewSemi
module featuring the Nordic nRF52 Series RF System on Chip (SoC).
The Evaluation Kit provides a great starting point for almost any Bluetooth 5 Low Energy,
Thread, or Zigbee project(nRF52840). All features of the Minew modules are easily accessed
from the evaluation board.
Features:
- Virtual COM port over USB
- Full GPIO of the MS50SFA/MS50SFB/MS88SF2(nRF52 Series)
- Buttons and LEDs for user interaction
- NFC antenna pin
- 32.768kHz Crystal(In Module or adapter board)
- Relay
- Buzzer
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.