UM-760RF
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7.0 inch
- Brightness
- 250 cd/m²
- Resolution
- 1024x600 pixel
- Viewing angle
- 75757075 u/d/l/r
- Colours
- 16.7M
- Width
- 127 mm
- Height
- 185.7 mm
- Depth
- 19.05 mm
- Interface
- USB
- Contrast
- 700:1
- Backlight Sys.
- LED
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
The third-generation 7” Monitor with a VESA 75 mount is a real game-changer, designed specifically to enable touch screen functionality in a compact, streamlined form factor at a great value. The Mimo UM-760RF resistive touch screen, with its simple and easy installation, is designed to be highly reliable. Every detail has been closely planned including heft, and the cumulative weight of the device is less than a pound including the VESA 75 mount, and measures less than an inch thick. You’ll be wowed by the vibrant colors and quality of the 1024x600 LCD resistive touch panel, featuring hard coating and anti-glare. Specially designed to provide the most cost-effective touch solutions for consumer, retail POS, and hospitality markets, the Mimo UM-760RF 7” resistive touch screen display is designed with maximum efficiency firmly in mind.
- Utilizes DisplayLink TM technology, providing video, touch-based user inputs, and power over a single USB connection without the need for a separate power source
- Ideal as a secondary customer-facing display in retail POS environments
- Perfect for those seeking a cost-effective touch display to input data or touch-based selections via applications.
Applications:
- POP/POS
- Secondary screen for productivity
- Gaming and entertainment
- Light industrial shop-floor automation
- Digital Signage
- Video Conferencing
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.