UM-760R
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7.0 inch
- Brightness
- 250 cd/m²
- Resolution
- 1024x600 pixel
- Viewing angle
- 75757075 u/d/l/r
- Colours
- 16.M
- Width
- 90 mm
- Height
- 153.6 mm
- Depth
- 25.4 mm
- Interface
- USB
- Contrast
- 700:1
- Backlight Sys.
- LED
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
The Mimo 7” LCD Resistive Touch Screen Monitor is now in its 3rd generation. Our technology has never been better, but it’s still the coolest form factor ever, with a compact, foldable footprint for ultimate portability. This small monitor weighs less than a pound and when folded measures less than an inch thick. Looking for one of the most cost-effective touch solutions for hospitality, consumer, and retail POS applications? The UM-760R resistive touch monitor is the perfect solution.
- DisplayLink TM technology uses one USB connection to provide video, touch, and power. This streamlined connection means there is no separate power supply to worry about
- Ultra-portable integrated cover and stand
- Ultra-lightweight, less than 1 pound
- Ideal for people on the go, laptop and netbook users, graphic designers and illustrators, and any situation enhanced by a mini secondary touchscreen monitor
- Suited for application as a secondary customer-facing display in retail POS environment, consumer markets, and more
Applications:
- POP/POS
- Productivity-boosting secondary screen
- Entertainment and gaming
- Light automation for industrial shop floors
- Digital Signage
- Video Conferencing
The Mimo 760R LCD Resistive Touch Screen is fully compatible with Windows, Linux, and Mac OS, as with all other monitors in the Mimo family. Note to Mac OS user: the additional purchase of a driver priced at $35 is required to enable touchscreen functionality.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.