UM-760-OF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7 inch
- Brightness
- 250 cd/m²
- Resolution
- 1024x600 pixel
- Viewing angle
- 75757075 u/d/l/r
- Colours
- 16.7M
- Width
- 124 mm
- Height
- 192 mm
- Depth
- 10.3 mm
- Contrast
- 700:1
- Backlight Sys.
- LED
- Operating temp.
- 0 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Love the 7” small non-touch monitor? This display is now available in an open frame model for integration into other equipment or enclosures. The UM-760-OF is a great choice if you’re in the market for an entry-level, display-only monitor, with the same slick design features as you’d find in Mimo’s best-selling 760. The screen can display in portrait or landscape orientation depending on the needs of the application. Our small LCD monitor is designed as a cost-effective non-touch solution for retail POS, consumer, and hospitality markets
7" Open Frame LCD Screen features:
- DisplayLinkTM technology provides video, touch, and power via a single USB connection. No separate power supply needed
- Ultra-light weight, less than 1 pound
- In retail POS environemnts, can be installed as a secondary customer-facing display
- Non-touch display
- Hard coating (3H) and anti-glare surface treatment
- Mechanical drawings available upon request
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.