UM-760F
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7.0 inch
- Brightness
- 250 cd/m²
- Resolution
- 1024x600 pixel
- Viewing angle
- 75757075 u/d/l/r
- Colours
- 16.7M
- Width
- 90 mm
- Height
- 153.6 mm
- Depth
- 25.4 mm
- Interface
- USB
- Contrast
- 700:1
- Backlight Sys.
- LED
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
This spectacular UM-760-F 7-inch display screen provides brilliant resolution visual aid to almost any environment. Built to be fully compatible with VESA 75 mounts while being a breeze to install, it incorporates a no-nonsense and minimalistic design for maximum compatibility. Prepare to be wowed by its vivid LCD display boasting a 700:1 contrast ratio and 1024 x 600 resolution. Immerse yourself in deep blacks, rich colours and a user experience enhanced by this highly compact and slim display system.
The Mimo UM-760F 7-inch display screen’s minimalistic design is reflected in its weight, which is less than a pound. Additionally, it measures less than an inch thick and can seamlessly be integrated with existing systems and equipment due to its highly energy efficient and reliable 7-inch display, making it the ideal choice for environments requiring a non-touch and no-nonsense system they can consistently depend on. Regardless of whether you’re looking for a new addition to your POS system or a second screen for an industrial application, the Mimo UM-760F 7-inch display is your key to an efficient and seamless user experience.
Mimo has worked hard to make the UM-760F as budget-friendly as possible, and we’ve not had to sacrifice a single ounce of quality in the process. This powerful display boasts several of our most popular features including anti-glare surface hard (3H) coating, 4 watts power consumption, USB connectivity and our DisplayLink™ technology for single-cable power, video and audio connections.
- Designed for multi-purpose functionality
- Single-cable connection over USB for power, audio, and video
- Easy access to ports and inputs
- Premium-built LCD non-touch display
- VESA 75 mount compatible
Applications:
- POP/POS
- Secondary screen for productivity
- Gaming and entertainment
- Light industrial shop-floor automation
- Digital Signage
- Video Conferencing
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.