UM-760C-SMK


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7.0 inch
- Brightness
- 250 cd/m²
- Resolution
- 1024x600 pixel
- Viewing angle
- 75757075 u/d/l/r
- Colours
- 16.7M
- Width
- 127 mm
- Height
- 185.7 mm
- Depth
- 21 mm
- Interface
- USB
- Contrast
- 700:1
- Backlight Sys.
- LED
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
Mimo Monitors is proud to offer the modified and specially upgraded UM-760C-SMK. This 7-inch USB capacitive touch screen monitor is fully compatible with VESA 75 mounts and was meticulously engineered in conjunction with leading transportation-focused electronics manufacturers to function as a device suitable for almost any working environment.
Standout features of the Mimo UM-760C-SMK capacitive touch screen panel include:
- A fully enclosed metal backing specifically designed for VESA 75 mounts for undeniably secure and reliable mounting
- Rear-facing speakers utilizing audio transfer over USB
- Adjustable backlight via USB-connected interface
Along with the standard features of our UM760 line of products, the Mimo UM-760C-SMK also incorporates a highly responsive multi-touch capacitive 1024 x 600 (WSVGA) LCD display. Utilizing DisplayLink™ technology, it provides video, touch, audio, and power functions over a single USB connection to simplify installation, operation, and maintenance. In addition, this mitigates the need for an external power supply, cutting down on clutter and potential wiring hazards. The UM-760C-SMK capacitive touch screen monitor can also be operated as a secondary customer-facing display in retail-based environments utilizing POP/POS system operation for transactions and data input. Thanks to its intuitive and reliable system architecture and display quality, it can also be utilized in the following forms:
- Transportation operational data display
- POP/POS system incorporation
- Second-screen operation for enhanced for productivity
- Gaming and entertainment
- Light industrial shop-floor automation
- Digital Signage and information display
- Video Conferencing
- Personal entertainment display purposes
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.