UM-760C-OF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7 inch
- Brightness
- 250 cd/m²
- Resolution
- 1024x600 pixel
- Viewing angle
- 75757075 u/d/l/r
- Colours
- 16.7M
- Width
- 124 mm
- Height
- 192 mm
- Depth
- 10.3 mm
- Contrast
- 700:1
- Backlight Sys.
- LED
- Operating temp.
- 0 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
The UM-760C-OF adds capacitive touch technology to Mimo’s line of 7-inch open frame displays. The UM-760C-OF is a 7” small capacitive open frame touchscreen monitor, enabling easy integration into custom enclosures or other equipment for a range of applications. This small touchscreen display monitor sacrifices nothing in slick design, but now has the added responsiveness of a 5 point multi-touch capacitive touchscreen integrated in a rugged, durable molded metal product cycle-enclosure. No external changes are needed when it comes time to phase in future generation panels. The UM-760C-OF open frame touchscreen monitor delivers the most cost-effective solution for applications such as hospitality, retail, trade shows, gaming, light industrial automation, and much more.
Video, Touch, and Power Via Single USB ConnectionUtilizing the same single cable USB display technology found on our line of displays, the UM-760C-OF 7-inch touch screen monitor with HDMI delivers video, touch, and power over a single USB connection. No more cluttered connections or the inconvenience of connecting AC power to your wall or desk-mounted touch screen monitor.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.