UM-760CH-SMK
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7.0 inch
- Brightness
- 250 cd/m²
- Resolution
- 1024x600 pixel
- Colours
- 16.7M
- Width
- 127 mm
- Height
- 185.7 mm
- Depth
- 21 mm
- Interface
- USB
- Backlight Sys.
- LED
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
Mimo Monitors is proud to offer the modified and specially upgraded UM-760CH-SMK. This 7-inch USB capacitive touch screen monitor is fully compatible with VESA 75 mounts and was meticulously engineered in conjunction with leading transportation-focused electronics manufacturers to function as a device suitable for almost any working environment.
Standout features of the Mimo UM-760CH-SMK include:
- A fully enclosed metal backing specifically designed for VESA 75 mounts for undeniably secure and reliable mounting
- Rear-facing speakers utilizing audio transfer over USB
- Adjustable backlight via USB-connected interface
Along with the standard features of our UM760 line of products, the Mimo UM-760C-SMK also incorporates a highly responsive multi-touch capacitive 1024 x 600 (WSVGA) LCD display and 1 watt stereo speakers. Utilizing the ubiquitous HDMI technology, it provides a driverless connection to simplify installation, operation, and maintenance. In addition, power over USB mitigates the need for an external power supply, cutting down on clutter and potential wiring hazards. The UM-760CH-SMK capacitive touch screen monitor can also be operated as a secondary customer-facing display in retail-based environments utilizing POP/POS system operation for transactions and data input. Thanks to its intuitive and reliable system architecture and display quality, it can also be utilized in the following forms:
- Transportation operational data display
- POP/POS system incorporation
- Second-screen operation for enhanced for productivity
- Gaming and entertainment
- Light industrial shop-floor automation
- Digital Signage and information display
- Video Conferencing
- Personal entertainment display purposes
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.