UM-760CF
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7 inch
- Brightness
- 250 cd/m²
- Resolution
- 1024x600 pixel
- Viewing angle
- 75757075 u/d/l/r
- Colours
- 16.7M
- Width
- 127 mm
- Height
- 185,7 mm
- Depth
- 19 mm
- Interface
- USB
- Contrast
- 700:1
- Backlight Sys.
- LED
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
First, Mimo introduced the world’s first ever capacitive touchscreen USB 7” display. Mimo continues to raise the bar, introducing the 7” monitor with a VESA mount. In addition to the handy, sturdy VESA mount for wall, pole, and other elevated display configurations, the UM-760CF includes the same great features our customers have come to love. This lightweight display measures less than an inch thick and weighs less than a pound. It has it all, including the responsiveness of multi-point capacitive touch. The 7” VESA USB capacitive touchscreen display is well-suited for retail, consumer, industrial, manufacturing, or hospitality markets.
- A single USB connection supplies video, touch, and power thanks to DisplayLinkTM technology. Never again worry about a separate AC power supply.
- Features sturdy VESA 75 mm rear mount
- Suited in retail POS environments as a secondary customer-facing display
Here is a small sampling of the applications enhanced by the Mimo 7” VESA display:
- POP/POS
- Secondary screen for productivity
- Gaming and entertainment
- Light industrial shop-floor automation
- Digital Signage
- Video Conferencing
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.