UM-760
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7.0 inch
- Brightness
- 250 cd/m²
- Resolution
- 1024x600 pixel
- Viewing angle
- 75757075 u/d/l/r
- Colours
- 16.7M
- Width
- 90 mm
- Height
- 153.6 mm
- Depth
- 25.4 mm
- Interface
- USB
- Contrast
- 700:1
- Backlight Sys.
- LED
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
The UM-760 non-touch portable external monitor is compact and uncompromising in every way. Designed to specifically cater to those in need of an ultra-portable display that doesn’t sacrifice quality for value, the UM-760 7-inch monitor features a foldable footprint and built-in vertical stand. When folded, the entire device weighs less than one pound and measures just less than one inch thick. The UM-760 capacitive slider features a crisp, high quality 1024x600 LCD non-touch display, incorporating hard coating and anti-glare. All of this is wrapped in a streamlined, clean, minimalistic exterior shell specially designed to minimize bulkiness and heft. Mimo Monitors is proud to provide the UM-760 portable external monitor as one of the world’s most cost effective solutions for consumer, retail POS, and hospitality markets in need of effective and easy-to-use products.
- Utilizes DisplayLink TM technology, providing video, touch-based user inputs, and power over a single USB connection without the need for a separate power source
- Ultra-portable integrated stand and cover, weighing less than 1 pound and measuring less than 1 inch thick
- Perfect for people on the go, laptop/netbook users, graphic designers and those seeking a reliable and efficient second-screen experience at a low cost
- Can be applied as a secondary customer-facing display in retail POS and hospitality environments
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.