UM-740R
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7.0 inch
- Brightness
- 250 cd/m²
- Resolution
- 1024x600 pixel
- Viewing angle
- 75757075 u/d/l/r
- Colours
- 16.7M
- Width
- 90 mm
- Height
- 153.6 mm
- Depth
- 25.4 mm
- Interface
- USB
- Contrast
- 700:1
- Backlight Sys.
- LED
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
The Mimo Touch 2 7-inch portable touchscreen monitor is one of our most popular and widely installed products by far, and such widespread acceptance into the everyday lives of our customers is the result of its unique, highly specialized design. In short, the 7-inch display and housing of the Mimo Touch 2 USB monitor works for you, and it is intended to function according to your work and play preferences. Switching out orientations from portrait to landscape modes has never been easier with the Mimo Touch 2’s resistive portable touch display, which can be rotated on a vertical axis any way you please for the best viewing angle possible. Or, alternatively, remove the screen from the stand entirely and utilize it as a single unit consisting only of the touch display – perfect for POS and similar environments where only basic user input is required in some applications. Combined with a cutting-edge high-resolution display, resistive touch functionality right out of the box, and fast response times (30ms), the Mimo Touch 2 7-inch portable touchscreen monitor is the perfect workspace companion.
The innovations don’t stop there, either. The Mimo Touch 2 Mini USB Monitor’s award-winning design combines flexible, multipurpose uses with improved durability and great looks. Despite being our most affordable freestanding USB-driven touchscreen system, the Mimo mini USB monitor packs a lot of performance, power, and potential in its minimalistic and barely-there exterior design. Add useful desktop space with this versatile, economical, and portable touchscreen display. The Mimo Touch 2 Mini USB Monitor is also compatible with the Flex-Arm Mount accessory for a near-endless range of mounting options onto virtually any flat surface. As an added bonus, this 7-inch touchscreen monitor comes complete with a highly responsive and accurate stylus for precision input, making it out of the box a system perfect for graphic design applications and basic user interactions.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.