UM-1080CP-B


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10.1 inch
- Brightness
- 350 cd/m²
- Resolution
- 1280x800 pixel
- Viewing angle
- 85858585 u/d/l/r
- Colours
- 16.7M
- Width
- 212 mm
- Height
- 264.2 mm
- Depth
- 147.5 mm
- Interface
- HDMI
- Contrast
- 800:1
- Backlight Sys.
- LED
- Operating temp.
- -10 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
Designed to be a perfect conference room control interface, the Mimo
Vue HD Tablet with HDMI capture and USB is the second generation of Mimo
Monitors 10.1” monitor line. The HDMI capture device features a modern
zero bezel design, nearly 180 degree viewing angle from its bright,
sharp contrast, IPS screen, and a resolution of 1280x800. The Mimo Vue
HD includes a 10-point projected capacitive touch display panel for
developing an intuitive human interface.
This HDMI capture device
allows your USB 3.0 connected computer to stream high quality video, up
to 1080p video at 60 frames per second. The capture device converts
video and audio from your HDMI source device into standard UVC (USB
Video Class) and UAC (USB Audio Class). The capacitive touch display is
integrated into the display and shares the USB connection to the host
computer. This video data steam can be presented to other displays with
video processing, sent over the internet to other online meeting
participants, or many other options.
The Mimo Vue capture touch display is extremely sturdy build for commercial and corporate work. With cable management built into the optional base that weighs 1.3 kg (almost 3 lbs), this ensures a stable HDMI touch screen on the table or desktop. For wall, pole, or other installations, the HD capacitive touchscreen display has a VESA75 pattern on the back.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.