UM-1080CH-OF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10.1 inch
- Brightness
- 350 cd/m²
- Resolution
- 1280x800 pixel
- Viewing angle
- 85858585 u/d/l/r
- Colours
- 16.7M
- Width
- 177 mm
- Height
- 258 mm
- Depth
- 24.1 mm
- Contrast
- 800:1
- Backlight Sys.
- LED
- Operating temp.
- 0 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
Our widest-angle open frame 10.1” HDMI monitor to date, the UM-1080-OF is both beautiful and incredibly versatile. This capacitive multi-touch screen display boasts all of the features Mimo’s customers have come to expect and love over the years that are staples of many of our other fantastic products. Examples include rear 4-point mounting for secure installation, full operating system support for Linux, Windows and Mac systems as well as multi-touch capability right out of the box. This powerful and intuitive system is both user-friendly and unquestionably built to last, specifically designed for widely compatible integration and system housing integration. It is also user-friendly in terms of weight, as the UM-1080CH-Of only weighs a little under 2 pounds. The capacitive multi-touch screen display is built to sport a minimalistic and sleek frame, buttressed by a long-lasting molded metal product cycle-enclosure. This means that environments with the UM-1080CH-OF open frame HDMI monitor can easily swap out displays on the fly without doing so at the expense of equipment integrity or operating efficiency.
HDMI connectivity isn’t just requested by our customers – it is outright expected nowadays. We at Mimo hear you loud and clear, which is why the UM-1080CH-OF features full HDMI connectivity right out of the box that, depending on the environment, is leaps and bounds ahead of USB video connectivity of monitors past. The new UM-1080CH-OF also introduces absolute efficiency, convenience and streamlining to the user experience. This display can be installed on nearly all platforms without requiring drivers, thanks to its HID-compliant touch screen combined with HDMI video connectivity. This monitor is designed to work for you, not the reverse.
This new monitor line reduces the number of required cables even further. A typical HDMI touch display requires three separate cables, but the new UM-1080CH-OF HDMI touch display requires only two cables. Not only does this simplify connectivity, but it also makes for a much more sleek and attractive installation.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.