UM-1080CH-G


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10.1 inch
- Brightness
- 350 cd/m²
- Resolution
- 1280x800 pixel
- Viewing angle
- 85858585 u/d/l/r
- Colours
- 16.7M
- Width
- 212 mm
- Height
- 264.2 mm
- Depth
- 147.5 mm
- Interface
- HDMI
- Contrast
- 800:1
- Backlight Sys.
- LED
- Operating temp.
- -10 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
If you are looking for unbeatable performance, reliability, and an incredible user experience, take a look at the Mimo Vue Capture Touch Display. One of the most popular models with these dimensions, the Mimo Vue LCD capacitive touchscreen delivers power for greater productivity and vivid display clarity. Packed into the streamlined form of this monitor is a 1280x800 high-resolution IPS display panel, complete with an 800:1 contrast ratio and 170° x 170° viewing angle. This second generation of Mimo Monitors 10.1” monitor line is designed to deliver the maximum visual fidelity and user experience, making photos pop and videos more detailed. It’s the perfect addition to any graphic design workspace, gaming setup or entertainment center – but the list of suitable applications for the Mimo Vue HD doesn’t stop there. The Mimo Vue HD series is readily available in both capacitive touch (UM-1080CH) and display-only (UM-1080H) variations, to ensure you have exactly the technology you need to get things done. We also sell the Mimo Vue Capture Touch Display with and without an included stand, enabling for streamlined integration with existing work environments. When a Mimo Vue HD LCD capacitive touchscreen is used without the base, it functions much like a tablet, making it easier to multitask and be productive.
With such a flexible and customizable design, the list of opportunities for ideal use of the Mimo Vue HD is extensive. The sturdy and durable build quality of this monitor is engineered for commercial and corporate work alike, and anything in-between. The optional base weighs a solid 1.3 kg (almost 3 lbs), ensuring a stable anti-glare touchscreen on the table or desktop. In wall, pole, or other mounted installations are desired, the display has a VESA75 pattern on the pack to accommodate and is available for purchase without the base (UM-1080CH-NB). Environments with POS integration, hospitality and tourism properties and even boardrooms can benefit from using the Mimo Vue HD monitor with built in speakers.
Note: For the model with HDMI capture capability for use in conference room applications, please see Mimo Vue Capture (UM-1080CP-B).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.