UM-1080


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10.1 inch
- Brightness
- 350 cd/m²
- Resolution
- 1280x800 pixel
- Viewing angle
- 85858585 u/d/l/r
- Colours
- 16.7M
- Width
- 212 mm
- Height
- 264.2 mm
- Depth
- 147.5 mm
- Interface
- USB
- Contrast
- 800:1
- Backlight Sys.
- LED
- Operating temp.
- -10 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- Supplier Lead time
- 2 weeks
Introducing the Mimo Vue 10.1-inch touch display, the much-anticipated second generation of our widely acclaimed line of 10.1 monitors. Revitalized and thoroughly modernized, this cutting-edge USB-powered monitor features a sleek zero-bezel design, a vibrant IPS non-touch screen with a wide viewing angle of nearly 180 degrees, and a minimalistic design specifically engineered to compliment any residential, commercial, or industrial environment.
The Mimo Vue 10.1-inch Touch Display also is available with an optional and highly convenient base. With a weight of nearly 3 Lbs. to ensure a stable and user-friendly experience on almost any surface. Full VESA 75 support comes standard to enable for wall or pole-mounted installation without hassle. on the back for wall, pole, or other mounted installation.
The Mimo Vue HD UM-1080 USB-powered monitor offers one of our widest viewing angles and a crisp display, but this wouldn’t be possible without support for HDMI connectivity as standard. The screen has display functionality in both landscape and portrait orientation, and power is supplied over a single proprietary connection to minimalize cable mess and maximize reliability. This Mimo Vue HD Display Monitor fully supports Windows 7-10, Linux, and Mac OS software, and it includes display-only mode compatibility with Windows 2000, XP, and Vista. This monitor with USB connection has been rigorously tested to last for several years as software and performance needs continue to evolve, making it a sound and future-facing investment.
Overview of Features:
- HDMI connection support
- 10.1-inch non-touch IPS display with 170 x 170 viewing angle
- VESA 75 mount support
- Designed for multiple functionalities
- Optional base attachment for extra stability
- Wide range of OS support, extending back to Windows 2000 (limited)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.