MY-1090CV


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10.1 inch
- Brightness
- 400 cd/m²
- Resolution
- 1280x800 pixel
- Viewing angle
- 85858585 u/d/l/r
- Colours
- 16.7M
- Width
- 212 mm
- Height
- 264.2 mm
- Depth
- 147.5 mm
- Interface
- HDMI
- Contrast
- 800:1
- Backlight Sys.
- LED
- Operating temp.
- -10 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Mimo Myst Link 10.1" AV-over-IP Touch Monitor With HDMI Capture Built-in
Empowered connection: Reimagine your conference room
Introducing the groundbreaking and revolutionary Mimo Myst Link, the first Ethernet-connected conference room display with HDMI capture.
Designed with today’s modern conference room in mind, the 10.1” Mimo Myst Link provides unparalleled convenience, ultimate flexibility, and an unmatched price point. Sleek, and sophisticated with a high-end, low-profile design, the Mimo Myst Link features easy-to-use Ethernet connectivity, which simplifies installation and eliminates the hassle of abundant and expensive cords.
This innovative conference room solution is recognized by PCs as a regular display, maximizing usable space and productivity, without increasing complexity and IT requirements. Due to its ubiquitous cabling, which also supplies power (no power at the table needed!), it is seamless for IT to set up and simple to maintain, cutting long-term costs and the need for technical know-how. It also allows for long distance installations, paving the way for flexible and moveable furniture configurations, necessary for today’s evolving work environment. In addition, the capacitive touch display provides a USB connection through to the host computer for connecting hardware such as a speaker/mic without requiring any additional extenders or cables.
The Myst Link complies with Microsoft and Zoom specifications and features integrated cable management and strain relief, two separate audio paths for speakers and headphones, light, human presence, temperature and orientation sensors, and support for standby and low-power modes with auto wakeup.
Designed to be a perfect conference room control interface, the Mimo Myst Link is the third generation of Mimo Monitors 10.1” monitor line. The Myst family features a modern zero bezel design, nearly 180 degree viewing angle from its bright, sharp contrast, IPS screen, and a resolution of 1280x800. The Mimo Myst Link includes a 10-point projected capacitive touch display panel, optically bonded to reduce glare, for developing an intuitive human interface
This HDMI capture capability, that complies with Microsoft Teams requirements, allows your connected computer to stream high quality video, up to 1080p video at 60 frames per second. The capture device converts video and audio from your HDMI source device into standard UVC (USB Video Class) and UAC (USB Audio Class). This video data steam can be presented to other displays or with video processing, sent over the internet to other online meeting participants, or many other options.
The Mimo Myst capture touch display is extremely sturdy build for commercial and corporate work. The cable management build into the base ensures a stable touchscreen on the table or desktop. For wall mounted installations, the Myst offers a specialized wall mount bracket for flush mounting.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.