MY-1090CP-G
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10.1 inch
- Brightness
- 400 cd/m²
- Resolution
- 1280x800 pixel
- Viewing angle
- 85858585 u/d/l/r
- Colours
- 16.7M
- Width
- 212 mm
- Height
- 264.2 mm
- Depth
- 147.5 mm
- Interface
- HDMI
- Contrast
- 1000:1
- Backlight Sys.
- LED
- Response time
- 12 ms
- Operating temp.
- -10 - +40 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
This new generation display takes the best of the award-winning Mimo Vue
Capture and levels it up by adding robust features that are sure to
elevate any conference room space. With powerful new capabilities, a
sleek and sophisticated high-end, low-profile design, plus a convenient
USB connection, this feature-rich display is perfect for huddle rooms
and other small conference rooms where space is at a premium and video
conferencing is a priority.
An ideal 10.1” conference room
interface at a truly accessible price point, the Mimo Myst Capture is
fully compatible with all major conferencing software like Google Meet,
Zoom Rooms, and Microsoft Teams for ultimate convenience and
flexibility. With seamless setup and maximum visual appeal, this high
bright, high contrast display has integrated HDMI capture, USB 2.0 pass
thru for a speaker/mic box at the table, and is available in a wall
mount or swivel mount to accommodate the setup of your space.
Additional features include integrated cable management and strain
relief, two separate audio paths for speakers and headphones, ambient
light, human presence, temperature and orientation sensors, and support
for standby and low-power modes with auto wakeup.
The HDMI
capture capability allows your connected computer to stream high quality
video, up to 1080p video at 60 frames per second. The capture device
converts video and audio from your HDMI source device into standard UVC
(USB Video Class) and UAC (USB Audio Class). This video data steam can
be presented to other displays or with video processing, sent over the
internet to other online meeting participants, or many other options.
The Mimo Myst Capture is truly built to support your conference room now and as the
workplace evolves, allowing for the scaling of huddle rooms as well as accommodating for those working in the office and afar.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.